



PLUG-USBC-241SMT-TH-4BC2LS | |
|---|---|
DigiKey Part Number | 1939-PLUG-USBC-241SMT-TH-4BC2LSTR-ND - Tape & Reel (TR) 1939-PLUG-USBC-241SMT-TH-4BC2LSCT-ND - Cut Tape (CT) 1939-PLUG-USBC-241SMT-TH-4BC2LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLUG-USBC-241SMT-TH-4BC2LS |
Description | USB TYPE C PLUG SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Plug Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PLUG-USBC-241SMT-TH-4BC2LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥14.10800 | ¥141.08 |
| 25 | ¥13.22120 | ¥330.53 |
| 50 | ¥12.58940 | ¥629.47 |
| 100 | ¥11.98740 | ¥1,198.74 |
| 250 | ¥11.23688 | ¥2,809.22 |
| 500 | ¥10.70018 | ¥5,350.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥9.90229 | ¥14,853.44 |
| 3,000 | ¥9.42994 | ¥28,289.82 |
| 4,500 | ¥9.16423 | ¥41,239.03 |
| 7,500 | ¥8.84022 | ¥66,301.65 |











