
UP32-C-H-G-SMT-3-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UP32-C-H-G-SMT-3-P24-TR-ND - Tape & Reel (TR) 2223-UP32-C-H-G-SMT-3-P24-TRCT-ND - Cut Tape (CT) 2223-UP32-C-H-G-SMT-3-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP32-C-H-G-SMT-3-P24-TR |
Description | USB PLUG, TYPE C, 3.2, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UP32-C-H-G-SMT-3-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥14.55400 | ¥145.54 |
| 25 | ¥13.63800 | ¥340.95 |
| 50 | ¥12.98640 | ¥649.32 |
| 100 | ¥12.36610 | ¥1,236.61 |
| 250 | ¥11.59148 | ¥2,897.87 |
| 500 | ¥11.03790 | ¥5,518.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.51114 | ¥10,511.14 |
| 2,000 | ¥10.00968 | ¥20,019.36 |
| 3,000 | ¥9.72758 | ¥29,182.74 |
| 5,000 | ¥9.38358 | ¥46,917.90 |
| 7,000 | ¥9.16369 | ¥64,145.83 |











