CP2110-F01-GMR | ||
---|---|---|
DigiKey Part Number | 336-4156-2-ND - Tape & Reel (TR) 336-4156-1-ND - Cut Tape (CT) 336-4156-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CP2110-F01-GMR | |
Description | IC HID USB-TO-UART BRIDGE 24QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3V ~ 3.6V | |
Current - Supply | 11.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.50000 | ¥265.00 |
25 | ¥25.04840 | ¥626.21 |
100 | ¥21.70880 | ¥2,170.88 |
250 | ¥20.59560 | ¥5,148.90 |
500 | ¥19.59982 | ¥9,799.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.59982 | ¥29,399.73 |