745C102103JP | |
---|---|
DigiKey Part Number | 745C102103JPTR-ND - Tape & Reel (TR) 745C102103JPCT-ND - Cut Tape (CT) 745C102103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C102103JP |
Description | RES ARRAY 8 RES 10K OHM 2512 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.50500 | ¥35.05 |
25 | ¥2.90920 | ¥72.73 |
50 | ¥2.46280 | ¥123.14 |
100 | ¥1.84300 | ¥184.30 |
250 | ¥1.64188 | ¥410.47 |
500 | ¥1.34322 | ¥671.61 |
1,000 | ¥1.04472 | ¥1,044.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.00741 | ¥4,029.64 |
8,000 | ¥0.99249 | ¥7,939.92 |
12,000 | ¥0.95144 | ¥11,417.28 |
28,000 | ¥0.93279 | ¥26,118.12 |