14 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,332 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 10.6 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
56,841 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 225 mW | 15 Ohms | 100 nA @ 10 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
63,277 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 10 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
20,657 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | - | 50 nA @ 10.6 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
16,306 In Stock | 1 : ¥1.40000 Cut Tape (CT) 5,000 : ¥0.15752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 14 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 10 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
5,097 In Stock | 1 : ¥1.40000 Bulk | - | Bulk | Active | 14 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 10 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
2,145 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±2% | 410 mW | 30 Ohms | 100 nA @ 10 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
17,879 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 10 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
30,007 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±2% | 500 mW | 15 Ohms | 100 nA @ 10 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
66,166 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.36430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 10 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
3,956 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.88238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 14 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 10.6 V | 1.2 V @ 1 A | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
17,658 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.28169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 14 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 10.6 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
1,504 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 410 mW | 25 Ohms | 100 nA @ 10.5 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
6,854 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 10.5 V | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
3,481 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±2% | 500 mW | 15 Ohms | 500 nA @ 10.5 V | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | |||
2,765 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 10.5 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
1,210 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±2% | 410 mW | 25 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
22,743 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.23821 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 14 V | - | 500 mW | 35 Ohms | 1 µA @ 11 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
16,169 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,500 : ¥0.30785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 10 V | 1.1 V @ 200 mA | 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
8,145 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 225 mW | 15 Ohms | 100 nA @ 10 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
25,991 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | - | - | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
9,805 In Stock 162,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | - | 50 nA @ 10.6 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
23,445 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 10 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
14,854 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.49921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 200 mW | 15 Ohms | 100 nA @ 10.5 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
3,000 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | ±5% | 410 mW | 15 Ohms | 100 nA @ 10.5 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |