0853.9561 | ||
---|---|---|
DigiKey Part Number | 486-2023-ND | |
Manufacturer | ||
Manufacturer Product Number | 0853.9561 | |
Description | FUSEHOLDER COVER FOR 1.6W | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Fuseholder; 5x20mm |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Environmental Information | |
PCN Design/Specification | |
HTML Datasheet | 0853.956x, Cover OG, UHB, UH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
50 | ¥3.66160 | ¥183.08 |
100 | ¥3.29960 | ¥329.96 |
500 | ¥2.54624 | ¥1,273.12 |
Attribute | Description |
---|---|
Other Names | 0853.9561-ND 8539561 486-2023 |
Standard Package | 100 |