Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6004IMS8#PBF

DigiKey Part Number
505-LT6004IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT6004IMS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6004IMS8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
1.25µA (x2 Channels)
Series
Current - Output / Channel
9 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.6 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.0055V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
3 kHz
Base Product Number
Current - Input Bias
7 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2402QDGKRQ1Texas Instruments748296-36747-1-ND¥94.00000Similar
In-Stock: 1,025
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.32000¥34.32
10¥25.95100¥259.51
50¥22.60020¥1,130.01
100¥21.56240¥2,156.24
250¥20.46528¥5,116.32
500¥19.80432¥9,902.16
1,000¥19.26008¥19,260.08
2,500¥18.68556¥46,713.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.