
MCF8315C1VQRGFRQ1 | |
|---|---|
DigiKey Part Number | 296-MCF8315C1VQRGFRQ1TR-ND - Tape & Reel (TR) 296-MCF8315C1VQRGFRQ1CT-ND - Cut Tape (CT) 296-MCF8315C1VQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCF8315C1VQRGFRQ1 |
Description | AUTOMOTIVE, 40V MAX, 4A PEAK, SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Analog, I2C, PWM 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCF8315C1VQRGFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.14000 | ¥31.14 |
| 10 | ¥23.47400 | ¥234.74 |
| 25 | ¥21.55120 | ¥538.78 |
| 100 | ¥19.44140 | ¥1,944.14 |
| 250 | ¥18.43504 | ¥4,608.76 |
| 500 | ¥17.82818 | ¥8,914.09 |
| 1,000 | ¥17.32876 | ¥17,328.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.71193 | ¥50,135.79 |




