MCF8315C1VRRYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF8315C1VRRYR

DigiKey Part Number
296-MCF8315C1VRRYRTR-ND - Tape & Reel (TR)
296-MCF8315C1VRRYRCT-ND - Cut Tape (CT)
296-MCF8315C1VRRYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCF8315C1VRRYR
Description
40V MAX, 4A PEAK, SENSORLESS FIE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS Analog, I2C, PWM 32-WQFN (6x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Analog, I2C, PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
4A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-QFN Exposed Pad
Supplier Device Package
32-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,925
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.46000¥27.46
10¥20.61700¥206.17
25¥18.89920¥472.48
100¥17.01020¥1,701.02
250¥16.11024¥4,027.56
500¥15.56768¥7,783.84
1,000¥15.12113¥15,121.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.56964¥43,708.92
Manufacturers Standard Package