Current Sense Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA290A2QDCKRQ1

DigiKey Part Number
296-INA290A2QDCKRQ1TR-ND - Tape & Reel (TR)
296-INA290A2QDCKRQ1CT-ND - Cut Tape (CT)
296-INA290A2QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA290A2QDCKRQ1
Description
IC CURR SENSE 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
INA290A2QDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 µV
Mfr
Current - Supply
370µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
20 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1.1 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
20 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,886
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.76000¥30.76
10¥23.17300¥231.73
25¥21.27720¥531.93
100¥19.19140¥1,919.14
250¥18.19632¥4,549.08
500¥18.03058¥9,015.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.49310¥49,479.30
Manufacturers Standard Package