
INA290A3QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA290A3QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA290A3QDCKRQ1CT-ND - Cut Tape (CT) 296-INA290A3QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA290A3QDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA290A3QDCKRQ1 Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 370µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.76000 | ¥30.76 |
| 10 | ¥23.17300 | ¥231.73 |
| 25 | ¥21.27720 | ¥531.93 |
| 100 | ¥19.19140 | ¥1,919.14 |
| 250 | ¥18.19632 | ¥4,549.08 |
| 500 | ¥18.03058 | ¥9,015.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.49310 | ¥49,479.30 |




