OR Controller Current Sharing Controller N-Channel 2:1 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Current Sharing Controller N-Channel 2:1 16-MSOP
Introducing Power by Linear

LTC4370IMS#PBF

DigiKey Part Number
505-LTC4370IMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4370IMS#PBF
Description
IC OR CTRLR LOAD SHARE 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Current Sharing Controller N-Channel 2:1 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4370IMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
400 ns
Manufacturer
Analog Devices Inc.
Current - Supply
2.1 mA
Packaging
Tube
Voltage - Supply
2.9V ~ 18V
Part Status
Active
Applications
Redundant Power Supplies, Telecom Infrastructure
Type
Current Sharing Controller
Operating Temperature
-40°C ~ 85°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
16-MSOP
Delay Time - ON
400 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 421
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.91000¥142.91
10¥113.43100¥1,134.31
37¥103.44189¥3,827.35
111¥97.46748¥10,818.89
259¥93.96664¥24,337.36
518¥91.66205¥47,480.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.