OR Controller Current Sharing Controller N-Channel 2:1 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Current Sharing Controller N-Channel 2:1 16-MSOP
Introducing Power by Linear

LTC4370IMS#TRPBF

DigiKey Part Number
505-LTC4370IMS#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4370IMS#TRPBFCT-ND - Cut Tape (CT)
505-LTC4370IMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4370IMS#TRPBF
Description
IC OR CTRLR N-CH 2CH 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Current Sharing Controller N-Channel 2:1 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4370IMS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
400 ns
Manufacturer
Analog Devices Inc.
Current - Supply
2.1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.9V ~ 18V
Part Status
Active
Applications
Redundant Power Supplies, Telecom Infrastructure
Type
Current Sharing Controller
Operating Temperature
-40°C ~ 85°C
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Internal Switch(s)
No
Supplier Device Package
16-MSOP
Delay Time - ON
400 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,794
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.91000¥142.91
10¥113.43100¥1,134.31
25¥106.06120¥2,651.53
100¥98.56760¥9,856.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥87.83212¥219,580.30
Manufacturers Standard Package