
MAX3232CPWR | |
|---|---|
DigiKey Part Number | 296-13096-2-ND - Tape & Reel (TR) 296-13096-1-ND - Cut Tape (CT) 296-13096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232CPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.78000 | ¥10.78 |
| 10 | ¥7.78800 | ¥77.88 |
| 25 | ¥7.04960 | ¥176.24 |
| 100 | ¥6.23120 | ¥623.12 |
| 250 | ¥5.84192 | ¥1,460.48 |
| 500 | ¥5.60692 | ¥2,803.46 |
| 1,000 | ¥5.41353 | ¥5,413.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.25446 | ¥10,508.92 |
| 4,000 | ¥5.12353 | ¥20,494.12 |
| 6,000 | ¥5.05796 | ¥30,347.76 |
| 10,000 | ¥4.98527 | ¥49,852.70 |
| 14,000 | ¥4.94282 | ¥69,199.48 |











