SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985AIM5-3.3/NOPB

DigiKey Part Number
LP2985AIM5-3.3/NOPBTR-ND - Tape & Reel (TR)
LP2985AIM5-3.3/NOPBCT-ND - Cut Tape (CT)
LP2985AIM5-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5-3.3/NOPB
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,362
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥4.46400¥44.64
25¥4.01360¥100.34
100¥3.50950¥350.95
250¥3.27036¥817.59
500¥3.12612¥1,563.06
1,000¥3.00728¥3,007.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.86044¥8,581.32
6,000¥2.78861¥16,731.66
9,000¥2.75263¥24,773.67
15,000¥2.71277¥40,691.55
21,000¥2.68947¥56,478.87
30,000¥2.66706¥80,011.80
Manufacturers Standard Package