



35RASMT4BHNTRX | |
|---|---|
DigiKey Part Number | SC1488-2-ND - Tape & Reel (TR) SC1488-1-ND - Cut Tape (CT) SC1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT4BHNTRX |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RASMT4BHNTRX Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 250VAC |
Gender Female | Current Rating (Amps) 3 A |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Two Switches | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STX-3500-5NTR | Kycon, Inc. | 1,908 | 2092-STX-3500-5NCT-ND | ¥12.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥15.23300 | ¥152.33 |
| 25 | ¥14.27400 | ¥356.85 |
| 50 | ¥13.59260 | ¥679.63 |
| 100 | ¥12.94250 | ¥1,294.25 |
| 250 | ¥12.13176 | ¥3,032.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥11.28134 | ¥7,896.94 |
| 1,400 | ¥10.74308 | ¥15,040.31 |
| 2,100 | ¥10.44028 | ¥21,924.59 |
| 3,500 | ¥10.07101 | ¥35,248.53 |
| 4,900 | ¥9.83493 | ¥48,191.16 |
| 7,000 | ¥9.59081 | ¥67,135.67 |










