Isolated Module DC DC Converter 1 Output 5V 50mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R0.25S-1205

DigiKey Part Number
945-1732-5-ND
Manufacturer
Manufacturer Product Number
R0.25S-1205
Description
DC DC CONVERTER 5V 250MW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 50mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25S-1205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
50mA
Mfr
Power (Watts)
250 mW
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
1
Efficiency
60 ~ 70%
Voltage - Input (Min)
10.8V
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
8-SMD Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.03000¥94.03
5¥90.52400¥452.62
10¥89.06800¥890.68
25¥87.15920¥2,178.98
50¥85.74500¥4,287.25
100¥84.35070¥8,435.07
250¥82.54020¥20,635.05
500¥81.19416¥40,597.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.