
STX-3500-5NTR | |
|---|---|
DigiKey Part Number | 2092-STX-3500-5NTR-ND - Tape & Reel (TR) 2092-STX-3500-5NCT-ND - Cut Tape (CT) 2092-STX-3500-5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STX-3500-5NTR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3500-5NTR Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Two Switches | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥10.95700 | ¥109.57 |
| 25 | ¥10.26760 | ¥256.69 |
| 50 | ¥9.77480 | ¥488.74 |
| 100 | ¥9.30840 | ¥930.84 |
| 250 | ¥8.72492 | ¥2,181.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥8.07381 | ¥6,055.36 |
| 1,500 | ¥7.68849 | ¥11,532.74 |
| 2,250 | ¥7.47173 | ¥16,811.39 |
| 3,750 | ¥7.20736 | ¥27,027.60 |
| 5,250 | ¥7.03844 | ¥36,951.81 |
| 7,500 | ¥6.86368 | ¥51,477.60 |




