
LSH-3695-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LSH-3695-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LSH-3695-005-1AG-19CT-ND - Cut Tape (CT) 5149-LSH-3695-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-3695-005-1AG-19 |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Silver |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Two Switches | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.22000 | ¥9.22 |
| 10 | ¥7.83100 | ¥78.31 |
| 25 | ¥7.34120 | ¥183.53 |
| 50 | ¥6.98920 | ¥349.46 |
| 100 | ¥6.65540 | ¥665.54 |
| 250 | ¥6.23812 | ¥1,559.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥5.97143 | ¥4,180.00 |
| 1,400 | ¥5.68631 | ¥7,960.83 |
| 2,100 | ¥5.52600 | ¥11,604.60 |
| 3,500 | ¥5.33043 | ¥18,656.51 |
| 4,900 | ¥5.20542 | ¥25,506.56 |
| 7,000 | ¥5.07617 | ¥35,533.19 |


