LM3691TLX-1.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV981TLX/NOPB

DigiKey Part Number
296-44383-2-ND - Tape & Reel (TR)
296-44383-1-ND - Cut Tape (CT)
296-44383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV981TLX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.5x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LMV981TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
14 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA (1.5x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,926
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.38000¥13.38
10¥9.80000¥98.00
25¥8.88920¥222.23
100¥7.89210¥789.21
250¥7.41676¥1,854.19
500¥7.13020¥3,565.10
1,000¥6.89413¥6,894.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.60265¥19,807.95
6,000¥6.45996¥38,759.76
9,000¥6.38854¥57,496.86
Manufacturers Standard Package