

HDT0001 | |
|---|---|
DigiKey Part Number | 401-1733-2-ND - Tape & Reel (TR) 401-1733-1-ND - Cut Tape (CT) 401-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDT0001 |
Description | SWITCH DETECTOR SPST-NO 1MA 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDT0001 Models |
Category | Mounting Type Surface Mount |
Manufacturer C&K | Termination Style SMD (SMT) Tab |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 35gf |
Part Status Active | Operating Position 0.120" (3.05mm) |
Circuit SPST-NO | Pretravel 0.012" (0.3mm) |
Switch Function Off-Mom | Overtravel 0.039" (1.0mm) |
Current Rating (Amps) 1mA (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 5 V | Electrical Life 100,000 Cycles |
Actuator Type Angled Toggle (Detector) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥8.07200 | ¥80.72 |
| 25 | ¥7.50600 | ¥187.65 |
| 100 | ¥6.68960 | ¥668.96 |
| 250 | ¥6.19788 | ¥1,549.47 |
| 500 | ¥5.85764 | ¥2,928.82 |
| 1,000 | ¥5.54636 | ¥5,546.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,450 | ¥5.18846 | ¥12,711.73 |
| 4,900 | ¥4.94551 | ¥24,233.00 |
| 7,350 | ¥4.81653 | ¥35,401.50 |
| 12,250 | ¥4.66727 | ¥57,174.06 |
| 17,150 | ¥4.57668 | ¥78,490.06 |











