
LMV321IDBVR | |
|---|---|
DigiKey Part Number | 296-9567-2-ND - Tape & Reel (TR) 296-9567-1-ND - Cut Tape (CT) 296-9567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321IDBVR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥2.47100 | ¥24.71 |
| 25 | ¥2.19520 | ¥54.88 |
| 100 | ¥1.89890 | ¥189.89 |
| 250 | ¥1.75620 | ¥439.05 |
| 500 | ¥1.67042 | ¥835.21 |
| 1,000 | ¥1.59978 | ¥1,599.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.51249 | ¥4,537.47 |
| 6,000 | ¥1.46977 | ¥8,818.62 |
| 9,000 | ¥1.44838 | ¥13,035.42 |
| 15,000 | ¥1.42468 | ¥21,370.20 |
| 21,000 | ¥1.41083 | ¥29,627.43 |
| 30,000 | ¥1.39750 | ¥41,925.00 |










