
1N5819W | |
|---|---|
DigiKey Part Number | 1655-1N5819WTR-ND - Tape & Reel (TR) 1655-1N5819WCT-ND - Cut Tape (CT) 1655-1N5819WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5819W |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.14900 | ¥11.49 |
| 100 | ¥0.71040 | ¥71.04 |
| 500 | ¥0.51900 | ¥259.50 |
| 1,000 | ¥0.45690 | ¥456.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37754 | ¥1,132.62 |
| 6,000 | ¥0.33745 | ¥2,024.70 |
| 9,000 | ¥0.31698 | ¥2,852.82 |
| 15,000 | ¥0.29397 | ¥4,409.55 |
| 21,000 | ¥0.28032 | ¥5,886.72 |
| 30,000 | ¥0.26706 | ¥8,011.80 |











