1N5819W | ||
---|---|---|
DigiKey Part Number | 5272-1N5819WTR-ND - Tape & Reel (TR) 5272-1N5819WCT-ND - Cut Tape (CT) 5272-1N5819WDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N5819W | |
Description | DIODE SCHOTTKY 40V 1A SOD123FL | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60580 | ¥60.58 |
500 | ¥0.50520 | ¥252.60 |
1,000 | ¥0.35095 | ¥350.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30418 | ¥912.54 |
6,000 | ¥0.28216 | ¥1,692.96 |
9,000 | ¥0.23398 | ¥2,105.82 |
30,000 | ¥0.22986 | ¥6,895.80 |
75,000 | ¥0.20646 | ¥15,484.50 |
150,000 | ¥0.17893 | ¥26,839.50 |