
TPS60400DBVR | |
|---|---|
DigiKey Part Number | 296-27004-2-ND - Tape & Reel (TR) 296-27004-1-ND - Cut Tape (CT) 296-27004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60400DBVR |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60400DBVR Models |
Category | Voltage - Input (Max) 5.25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 250kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.99700 | ¥79.97 |
| 25 | ¥7.23760 | ¥180.94 |
| 100 | ¥6.40910 | ¥640.91 |
| 250 | ¥6.01344 | ¥1,503.36 |
| 500 | ¥5.77492 | ¥2,887.46 |
| 1,000 | ¥5.68107 | ¥5,681.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.33600 | ¥16,008.00 |
| 6,000 | ¥5.21734 | ¥31,304.04 |
| 9,000 | ¥5.15789 | ¥46,421.01 |
| 15,000 | ¥5.09206 | ¥76,380.90 |










