Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321LICT

DigiKey Part Number
497-13050-2-ND - Tape & Reel (TR)
497-13050-1-ND - Cut Tape (CT)
497-13050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321LICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321LICT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
130µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
27 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,312
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.53100¥25.31
25¥2.25600¥56.40
100¥1.95340¥195.34
250¥1.80880¥452.20
500¥1.72198¥860.99
1,000¥1.65036¥1,650.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.56198¥4,685.94
6,000¥1.51874¥9,112.44
9,000¥1.49707¥13,473.63
15,000¥1.47308¥22,096.20
21,000¥1.45905¥30,640.05
30,000¥1.44555¥43,366.50
Manufacturers Standard Package