
LPV321M7X/NOPB | |
|---|---|
DigiKey Part Number | LPV321M7X/NOPBTR-ND - Tape & Reel (TR) LPV321M7X/NOPBCT-ND - Cut Tape (CT) LPV321M7X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV321M7X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV321M7X/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.1V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 152 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.56600 | ¥55.66 |
| 25 | ¥5.01160 | ¥125.29 |
| 100 | ¥4.40870 | ¥440.87 |
| 250 | ¥4.12012 | ¥1,030.03 |
| 500 | ¥3.94644 | ¥1,973.22 |
| 1,000 | ¥3.82123 | ¥3,821.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.62670 | ¥10,880.10 |
| 6,000 | ¥3.54023 | ¥21,241.38 |
| 9,000 | ¥3.49693 | ¥31,472.37 |
| 15,000 | ¥3.44895 | ¥51,734.25 |
| 21,000 | ¥3.42090 | ¥71,838.90 |

