
BU7241G-TR | |
|---|---|
DigiKey Part Number | BU7241GTR-ND - Tape & Reel (TR) BU7241GCT-ND - Cut Tape (CT) BU7241GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7241G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7241G-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 70µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 900 kHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥8.10500 | ¥81.05 |
| 25 | ¥7.34360 | ¥183.59 |
| 100 | ¥6.50350 | ¥650.35 |
| 250 | ¥6.10292 | ¥1,525.73 |
| 500 | ¥5.86160 | ¥2,930.80 |
| 1,000 | ¥5.76981 | ¥5,769.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.41721 | ¥16,251.63 |
| 6,000 | ¥5.29707 | ¥31,782.42 |
| 9,000 | ¥5.23691 | ¥47,132.19 |
| 15,000 | ¥5.17024 | ¥77,553.60 |

