
BU7461SG-TR | |
|---|---|
DigiKey Part Number | 846-BU7461SG-TR-ND - Tape & Reel (TR) 846-BU7461SG-CT-ND - Cut Tape (CT) 846-BU7461SG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7461SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
Category | Current - Supply 150µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.71400 | ¥47.14 |
| 25 | ¥4.24080 | ¥106.02 |
| 100 | ¥3.71820 | ¥371.82 |
| 250 | ¥3.46844 | ¥867.11 |
| 500 | ¥3.31826 | ¥1,659.13 |
| 1,000 | ¥3.19437 | ¥3,194.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.20942 | ¥9,628.26 |

