


LMV321IDBVR | |
|---|---|
DigiKey Part Number | 4518-LMV321IDBVRTR-ND - Tape & Reel (TR) 4518-LMV321IDBVRCT-ND - Cut Tape (CT) 4518-LMV321IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321IDBVR |
Description | SOT23-5 OPERATIONAL AMPLIFIER RO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -25°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 10 pA | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.91100 | ¥29.11 |
| 25 | ¥2.60000 | ¥65.00 |
| 100 | ¥2.25850 | ¥225.85 |
| 250 | ¥2.09628 | ¥524.07 |
| 500 | ¥1.99836 | ¥999.18 |
| 1,000 | ¥1.93468 | ¥1,934.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.81805 | ¥5,454.15 |
| 6,000 | ¥1.76928 | ¥10,615.68 |
| 9,000 | ¥1.74486 | ¥15,703.74 |
| 15,000 | ¥1.71780 | ¥25,767.00 |
| 21,000 | ¥1.70199 | ¥35,741.79 |
| 30,000 | ¥1.68678 | ¥50,603.40 |


