
LMC6772QMM/NOPB | |
|---|---|
DigiKey Part Number | LMC6772QMM/NOPBTR-ND - Tape & Reel (TR) LMC6772QMM/NOPBCT-ND - Cut Tape (CT) LMC6772QMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6772QMM/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6772QMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.01000 | ¥31.01 |
| 10 | ¥23.40300 | ¥234.03 |
| 25 | ¥21.50040 | ¥537.51 |
| 100 | ¥19.40350 | ¥1,940.35 |
| 250 | ¥18.40416 | ¥4,601.04 |
| 500 | ¥17.80182 | ¥8,900.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.22622 | ¥15,226.22 |
| 2,000 | ¥14.85881 | ¥29,717.62 |
| 3,000 | ¥14.67478 | ¥44,024.34 |
| 5,000 | ¥14.47094 | ¥72,354.70 |











