
LMR33630BDDAR | |
|---|---|
DigiKey Part Number | 296-49765-2-ND - Tape & Reel (TR) 296-49765-1-ND - Cut Tape (CT) 296-49765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630BDDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630BDDAR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 3.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7272BGSP | Richtek USA Inc. | 2,618 | 1028-1502-1-ND | ¥13.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥16.14300 | ¥161.43 |
| 25 | ¥14.75360 | ¥368.84 |
| 100 | ¥13.22620 | ¥1,322.62 |
| 250 | ¥12.49760 | ¥3,124.40 |
| 500 | ¥12.19758 | ¥6,098.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.25018 | ¥30,625.45 |
| 5,000 | ¥12.00138 | ¥60,006.90 |
| 7,500 | ¥11.87675 | ¥89,075.62 |





