SIT5001AI-2E-33N0-24.000000X | ||
---|---|---|
DigiKey Part Number | SIT5001AI-2E-33N0-24.000000XTR-ND - Tape & Reel (TR) SIT5001AI-2E-33N0-24.000000XCT-ND - Cut Tape (CT) SIT5001AI-2E-33N0-24.000000XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT5001AI-2E-33N0-24.000000X | |
Description | MEMS OSC TCXO 24.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SIT5001AI-2E-33N0-24.000000X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥47.19400 | ¥471.94 |
50 | ¥45.80680 | ¥2,290.34 |
100 | ¥43.72470 | ¥4,372.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.72488 | ¥10,931.22 |
500 | ¥41.64284 | ¥20,821.42 |
750 | ¥37.47857 | ¥28,108.93 |
1,250 | ¥36.09045 | ¥45,113.06 |