LM675T | ||
---|---|---|
DigiKey Part Number | LM675T-ND | |
Manufacturer | ||
Manufacturer Product Number | LM675T | |
Description | IC POWER 1 CIRCUIT TO220-5 | |
Customer Reference | ||
Detailed Description | Power Amplifier 1 Circuit TO-220-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM675T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18mA | |
Current - Output / Channel | 3 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥47.15406 | ¥8,487.73 |