LM675T/LF02 | |
---|---|
DigiKey Part Number | 296-LM675T/LF02-ND |
Manufacturer | |
Manufacturer Product Number | LM675T/LF02 |
Description | IC POWER 1 CIRCUIT TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM675T/LF02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18mA | |
Current - Output / Channel | 3 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
10 | ¥46.71400 | ¥467.14 |
45 | ¥44.16178 | ¥1,987.28 |
135 | ¥38.27259 | ¥5,166.80 |
270 | ¥36.31015 | ¥9,803.74 |
540 | ¥32.58104 | ¥17,593.76 |
1,035 | ¥27.47793 | ¥28,439.66 |
2,520 | ¥26.10405 | ¥65,782.21 |