
OPA544T | |
|---|---|
DigiKey Part Number | 296-44854-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA544T |
Description | IC POWER 1 CIRCUIT TO220-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA544T Models |
Category | Current - Supply 12mA |
Mfr | Current - Output / Channel 2 A |
Packaging Tube | Voltage - Supply Span (Min) 20 V |
Part Status Active | Voltage - Supply Span (Max) 70 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 8V/µs | Package / Case TO-220-5 |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package TO-220-5 |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.51000 | ¥196.51 |
| 10 | ¥157.17600 | ¥1,571.76 |
| 49 | ¥141.57184 | ¥6,937.02 |
| 147 | ¥134.20741 | ¥19,728.49 |
| 294 | ¥130.60224 | ¥38,397.06 |
| 539 | ¥127.97737 | ¥68,979.80 |










