
LM675T/NOPB | |
|---|---|
DigiKey Part Number | LM675T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM675T/NOPB |
Description | IC POWER 1 CIRCUIT TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM675T/NOPB Models |
Category | Current - Supply 18mA |
Mfr | Current - Output / Channel 3 A |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 8V/µs | Package / Case TO-220-5 Formed Leads |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package TO-220-5 |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.08000 | ¥55.08 |
| 10 | ¥42.31800 | ¥423.18 |
| 45 | ¥37.48156 | ¥1,686.67 |
| 135 | ¥35.03970 | ¥4,730.36 |
| 270 | ¥33.84419 | ¥9,137.93 |
| 540 | ¥32.86006 | ¥17,744.43 |
| 1,035 | ¥32.09565 | ¥33,219.00 |
| 2,520 | ¥31.25238 | ¥78,756.00 |











