
LM1875T/NOPB | |
|---|---|
DigiKey Part Number | LM1875T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1875T/NOPB |
Description | IC AMP CLASS AB MONO 25W TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM1875T/NOPB Models |
Category | Voltage - Supply 16V ~ 60V, ±8V ~ 30V |
Manufacturer Texas Instruments | Features Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package TO-220-5 |
Output Type 1-Channel (Mono) | Package / Case TO-220-5 Formed Leads |
Max Output Power x Channels @ Load 25W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 10 | ¥29.08600 | ¥290.86 |
| 45 | ¥25.58178 | ¥1,151.18 |
| 135 | ¥23.81022 | ¥3,214.38 |
| 270 | ¥22.94341 | ¥6,194.72 |
| 540 | ¥22.23006 | ¥12,004.23 |
| 1,035 | ¥21.67554 | ¥22,434.18 |
| 2,520 | ¥21.06398 | ¥53,081.23 |








