Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA445AP

DigiKey Part Number
OPA445AP-ND
Manufacturer
Manufacturer Product Number
OPA445AP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA445AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.2mA
Mfr
Current - Output / Channel
15 mA
Packaging
Tube
Voltage - Supply Span (Min)
20 V
Part Status
Active
Voltage - Supply Span (Max)
90 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
15V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
10 pA
Base Product Number
Voltage - Input Offset
1.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 867
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.32000¥162.32
10¥129.01100¥1,290.11
50¥115.67620¥5,783.81
100¥111.54710¥11,154.71
250¥107.18776¥26,796.94
500¥104.56048¥52,280.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.