RT9147ZQW | ||
---|---|---|
DigiKey Part Number | 1028-RT9147ZQWTR-ND - Tape & Reel (TR) 1028-RT9147ZQWCT-ND - Cut Tape (CT) 1028-RT9147ZQWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9147ZQW | |
Description | IC OPAMP GP 2 CIRCUIT 16WQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 16-WQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 12 MHz | |
-3db Bandwidth | 16 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 1.4 A | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.07500 | ¥60.75 |
25 | ¥5.70720 | ¥142.68 |
100 | ¥4.65720 | ¥465.72 |
250 | ¥4.32568 | ¥1,081.42 |
500 | ¥3.68140 | ¥1,840.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.94513 | ¥4,417.69 |
3,000 | ¥2.66902 | ¥8,007.06 |
7,500 | ¥2.48495 | ¥18,637.12 |
10,500 | ¥2.39291 | ¥25,125.56 |