RT9146ZQW | ||
---|---|---|
DigiKey Part Number | 1028-RT9146ZQWTR-ND - Tape & Reel (TR) 1028-RT9146ZQWCT-ND - Cut Tape (CT) 1028-RT9146ZQWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9146ZQW | |
Description | IC OPAMP GP 1 CIRCUIT 8WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-WDFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 12 MHz | |
-3db Bandwidth | 16 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 1.4 A | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.51000 | ¥115.10 |
25 | ¥10.86280 | ¥271.57 |
100 | ¥9.25440 | ¥925.44 |
250 | ¥8.68944 | ¥2,172.36 |
500 | ¥7.60316 | ¥3,801.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.29985 | ¥9,449.77 |
3,000 | ¥5.86536 | ¥17,596.08 |
7,500 | ¥5.64813 | ¥42,360.97 |
10,500 | ¥5.43090 | ¥57,024.45 |