


LT1175CST-5#PBF | |
|---|---|
DigiKey Part Number | LT1175CST-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1175CST-5#PBF |
Description | IC REG LIN -5V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175CST-5#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tube | PSRR 60db ~ 15dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) -20V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.69000 | ¥73.69 |
| 10 | ¥57.22800 | ¥572.28 |
| 78 | ¥49.26897 | ¥3,842.98 |
| 156 | ¥47.46449 | ¥7,404.46 |
| 312 | ¥45.97878 | ¥14,345.38 |
| 546 | ¥44.97363 | ¥24,555.60 |
| 1,014 | ¥44.03112 | ¥44,647.56 |


