MAX5715AAUD+T | ||
---|---|---|
DigiKey Part Number | 175-MAX5715AAUD+TTR-ND - Tape & Reel (TR) 175-MAX5715AAUD+TCT-ND - Cut Tape (CT) 175-MAX5715AAUD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX5715AAUD+T | |
Description | IC DAC 12BIT V-OUT 14TSSOP | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 4 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX5715AAUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.94000 | ¥91.94 |
10 | ¥84.49100 | ¥844.91 |
25 | ¥80.99000 | ¥2,024.75 |
100 | ¥71.35980 | ¥7,135.98 |
250 | ¥67.85716 | ¥16,964.29 |
500 | ¥63.47928 | ¥31,739.64 |
1,000 | ¥58.22578 | ¥58,225.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥56.03687 | ¥140,092.17 |