Amplifier IC 1-Channel (Mono) Class AB TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1875T/LB05

DigiKey Part Number
296-43522-5-ND
Manufacturer
Manufacturer Product Number
LM1875T/LB05
Description
IC AMP CLASS AB MONO 25W TO220-5
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM1875T/LB05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
16V ~ 60V, ±8V ~ 30V
Manufacturer
Texas Instruments
Features
Short-Circuit and Thermal Protection
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Type
Class AB
Supplier Device Package
TO-220-5
Output Type
1-Channel (Mono)
Package / Case
TO-220-5 Formed Leads
Max Output Power x Channels @ Load
25W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1875T/LF05Texas Instruments626296-43520-5-ND¥38.29000MFR Recommended
In-Stock: 258
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.20000¥50.20
10¥38.46400¥384.64
45¥34.00622¥1,530.28
135¥31.75556¥4,287.00
270¥30.65381¥8,276.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.