
LM2902BQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2902BQPWRQ1TR-ND - Tape & Reel (TR) 296-LM2902BQPWRQ1CT-ND - Cut Tape (CT) 296-LM2902BQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902BQPWRQ1 |
Description | AUTOMOTIVE, QUAD 36-V 1.2-MHZ OP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902BQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.03000 | ¥5.03 |
| 10 | ¥3.51200 | ¥35.12 |
| 25 | ¥3.14760 | ¥78.69 |
| 100 | ¥2.73970 | ¥273.97 |
| 250 | ¥2.54568 | ¥636.42 |
| 500 | ¥2.42872 | ¥1,214.36 |
| 1,000 | ¥2.33233 | ¥2,332.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.21349 | ¥6,640.47 |
| 6,000 | ¥2.15530 | ¥12,931.80 |
| 9,000 | ¥2.12616 | ¥19,135.44 |
| 15,000 | ¥2.09386 | ¥31,407.90 |
| 21,000 | ¥2.07500 | ¥43,575.00 |
| 30,000 | ¥2.05685 | ¥61,705.50 |








