
LM2903AVQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-25109-2-ND - Tape & Reel (TR) 296-25109-1-ND - Cut Tape (CT) 296-25109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AVQPWRG4Q1 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQPWRG4Q1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903AVQPWR | Texas Instruments | 784 | 296-37372-1-ND | ¥4.39000 | Parametric Equivalent |
| BA2903YFV-CE2 | Rohm Semiconductor | 2,115 | BA2903YFV-CE2CT-ND | ¥5.29000 | Similar |
| BA2903YFV-MGE2 | Rohm Semiconductor | 6,713 | BA2903YFV-MGE2CT-ND | ¥6.04000 | Similar |
| LM2903YPT | STMicroelectronics | 88,633 | 497-10216-1-ND | ¥4.13000 | Similar |
| LM293PT | STMicroelectronics | 105,587 | 497-7818-1-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.54000 | ¥6.54 |
| 10 | ¥4.62900 | ¥46.29 |
| 25 | ¥4.15400 | ¥103.85 |
| 100 | ¥3.63310 | ¥363.31 |
| 250 | ¥3.38596 | ¥846.49 |
| 500 | ¥3.23664 | ¥1,618.32 |
| 1,000 | ¥3.11380 | ¥3,113.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.01264 | ¥6,025.28 |
| 4,000 | ¥2.92937 | ¥11,717.48 |
| 6,000 | ¥2.88770 | ¥17,326.20 |
| 10,000 | ¥2.84150 | ¥28,415.00 |
| 14,000 | ¥2.81451 | ¥39,403.14 |
| 20,000 | ¥2.78855 | ¥55,771.00 |



