
LM2903AVQPWR | |
|---|---|
DigiKey Part Number | 296-37372-2-ND - Tape & Reel (TR) 296-37372-1-ND - Cut Tape (CT) 296-37372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AVQPWR |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQPWR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2903YFV-CE2 | Rohm Semiconductor | 2,115 | BA2903YFV-CE2CT-ND | ¥5.29000 | Similar |
| BA2903YFV-MGE2 | Rohm Semiconductor | 6,713 | BA2903YFV-MGE2CT-ND | ¥6.04000 | Similar |
| LM2903PT | STMicroelectronics | 7,207 | 497-7328-1-ND | ¥2.56000 | Similar |
| LM2903VDR2G | onsemi | 7,430 | LM2903VDR2GOSCT-ND | ¥2.15000 | Similar |
| LM2903YPT | STMicroelectronics | 88,983 | 497-10216-1-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.39000 | ¥4.39 |
| 10 | ¥3.07100 | ¥30.71 |
| 25 | ¥2.74320 | ¥68.58 |
| 100 | ¥2.38150 | ¥238.15 |
| 250 | ¥2.20848 | ¥552.12 |
| 500 | ¥2.10446 | ¥1,052.23 |
| 1,000 | ¥2.01869 | ¥2,018.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.94810 | ¥3,896.20 |
| 4,000 | ¥1.88999 | ¥7,559.96 |
| 6,000 | ¥1.86089 | ¥11,165.34 |
| 10,000 | ¥1.82866 | ¥18,286.60 |
| 14,000 | ¥1.80983 | ¥25,337.62 |
| 20,000 | ¥1.79172 | ¥35,834.40 |

