
LM2903YPT | |
|---|---|
DigiKey Part Number | 497-10216-2-ND - Tape & Reel (TR) 497-10216-1-ND - Cut Tape (CT) 497-10216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903YPT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903YPT Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.91100 | ¥29.11 |
| 25 | ¥2.60320 | ¥65.08 |
| 100 | ¥2.25940 | ¥225.94 |
| 250 | ¥2.09628 | ¥524.07 |
| 500 | ¥1.99786 | ¥998.93 |
| 1,000 | ¥1.91690 | ¥1,916.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.79527 | ¥7,181.08 |
| 8,000 | ¥1.75008 | ¥14,000.64 |
| 12,000 | ¥1.72745 | ¥20,729.40 |
| 20,000 | ¥1.70238 | ¥34,047.60 |
| 28,000 | ¥1.68773 | ¥47,256.44 |
| 40,000 | ¥1.67364 | ¥66,945.60 |






