Bipolar Motor Driver NMOS On/Off, PWM 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8262QDDWRQ1

DigiKey Part Number
296-DRV8262QDDWRQ1TR-ND - Tape & Reel (TR)
296-DRV8262QDDWRQ1CT-ND - Cut Tape (CT)
296-DRV8262QDDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8262QDDWRQ1
Description
AUTOMOTIVE 70-V, 20A SINGLE OR D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS On/Off, PWM 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8262QDDWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5A, 10A
Manufacturer
Texas Instruments
Voltage - Supply
3.05V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.5V ~ 60V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - Stepper
Bipolar
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Interface
On/Off, PWM
Supplier Device Package
44-HTSSOP
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,715
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.78000¥114.78
10¥90.16400¥901.64
25¥84.02800¥2,100.70
100¥77.27830¥7,727.83
250¥76.84480¥19,211.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥68.84306¥172,107.65
Manufacturers Standard Package