NVMFS3D6N10MCLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥1.38161
Datasheet
N-Channel 100 V 19A (Ta), 132A (Tc) 3W (Ta), 139W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS3D6N10MCLT1G

DigiKey Part Number
488-NVMFS3D6N10MCLT1GTR-ND - Tape & Reel (TR)
488-NVMFS3D6N10MCLT1GCT-ND - Cut Tape (CT)
488-NVMFS3D6N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS3D6N10MCLT1G
Description
MOSFET N-CH 100V 19A/132A 5DFN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 19A (Ta), 132A (Tc) 3W (Ta), 139W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4411 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3W (Ta), 139W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
3.6mOhm @ 48A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 270µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBA130N10EANS-4UA04#HB0Renesas Electronics Corporation0559-RBA130N10EANS-4UA04#HB0TR-ND¥1.38161Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.54000¥38.54
10¥25.38900¥253.89
100¥17.94010¥1,794.01
500¥15.36846¥7,684.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥12.55595¥18,833.92
Manufacturers Standard Package